
NHD-3.5-320240MF-20 | |
|---|---|
DigiKey Part Number | NHD-3.5-320240MF-20-ND |
Manufacturer | |
Manufacturer Product Number | NHD-3.5-320240MF-20 |
Description | EVAL BOARD FOR SSD1963 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SSD1963 - LCD Controller Display Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Display | |
Function | LCD Controller | |
Embedded | No | |
Utilized IC / Part | SSD1963 | |
Primary Attributes | For TFT Displays (without Touch Panel) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 711,28000 Kč | 711,28 Kč |
| 5 | 668,54800 Kč | 3 342,74 Kč |
| 10 | 658,23400 Kč | 6 582,34 Kč |
| Unit Price without VAT: | 711,28000 Kč |
|---|---|
| Unit Price with VAT: | 860,64880 Kč |




