
NHD-3.12-25664UMY3 | |
|---|---|
DigiKey Part Number | NHD-3.12-25664UMY3-ND |
Manufacturer | |
Manufacturer Product Number | NHD-3.12-25664UMY3 |
Description | GRAPHIC DISPLAY OLED YELLOW (BLA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Yellow (Black - Inverted) OLED - Passive Matrix Parallel/Serial 3.12" (79.25mm) 256 x 64 |
Datasheet | Datasheet |
EDA/CAD Models | NHD-3.12-25664UMY3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | OLED - Passive Matrix | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 3.12" (79.25mm) | |
Viewing Area | 82.00mm W x 22.00mm H | |
Backlight | Without Backlight | |
Dot Pixels | 256 x 64 | |
Interface | Parallel/Serial | |
Controller Type | SSD1322 | |
Graphics Color | Yellow (Black - Inverted) | |
Background Color | Black (Yellow - Inverted) | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 841,18000 Kč | 841,18 Kč |
| 5 | 790,70000 Kč | 3 953,50 Kč |
| 10 | 790,57500 Kč | 7 905,75 Kč |
| Unit Price without VAT: | 841,18000 Kč |
|---|---|
| Unit Price with VAT: | 1 017,82780 Kč |






