Graphic LCD Display Module Blue (Black - Inverted) OLED - Passive Matrix Parallel/Serial 3.12" (79.25mm) 256 x 64
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NHD-3.12-25664UMB3

DigiKey Part Number
NHD-3.12-25664UMB3-ND
Manufacturer
Manufacturer Product Number
NHD-3.12-25664UMB3
Description
GRAPHIC DISPLAY OLED BLUE (BLACK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Blue (Black - Inverted) OLED - Passive Matrix Parallel/Serial 3.12" (79.25mm) 256 x 64
Datasheet
 Datasheet
EDA/CAD Models
NHD-3.12-25664UMB3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Newhaven Display Intl
Series
-
Packaging
Bulk
Part Status
Active
Display Type
OLED - Passive Matrix
Display Mode
-
Touchscreen
-
Diagonal Screen Size
3.12" (79.25mm)
Viewing Area
82.00mm W x 22.00mm H
Backlight
Without Backlight
Dot Pixels
256 x 64
Interface
Parallel/Serial
Controller Type
SSD1322
Graphics Color
Blue (Black - Inverted)
Background Color
Black (Blue - Inverted)
Dot Size
-
Dot Pitch
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 103
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1841,18000 Kč841,18 Kč
5790,70000 Kč3 953,50 Kč
10790,57500 Kč7 905,75 Kč
Unit Price without VAT:841,18000 Kč
Unit Price with VAT:1 017,82780 Kč