NHD-2.4-240320SF-CTXL#-FTN1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Focus LCDs
In Stock: 20
Unit Price: 571,99000 Kč
Datasheet

Similar


Focus LCDs
In Stock: 37
Unit Price: 516,76000 Kč
Datasheet
Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 16-Bit (RGB) 2.4" (60.96mm) 240 x 320
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NHD-2.4-240320SF-CTXL#-FTN1

DigiKey Part Number
NHD-2.4-240320SF-CTXL#-FTN1-ND
Manufacturer
Manufacturer Product Number
NHD-2.4-240320SF-CTXL#-FTN1
Description
GRAPHIC DISPLAY TFT RGB 2.4"
Customer Reference
Detailed Description
Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 16-Bit (RGB) 2.4" (60.96mm) 240 x 320
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Newhaven Display Intl
Series
-
Packaging
Tray
Part Status
Obsolete
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Resistive
Diagonal Screen Size
2.4" (60.96mm)
Viewing Area
38.72mm W x 54.36mm H
Backlight
LED - White
Dot Pixels
240 x 320
Interface
Parallel, 16-Bit (RGB)
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
0.15mm W x 0.15mm H
Dot Pitch
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes