
E24RG68060LWAM450-R | |
|---|---|
DigiKey Part Number | 2632-E24RG68060LWAM450-R-ND |
Manufacturer | |
Manufacturer Product Number | E24RG68060LWAM450-R |
Description | 2.4" TFT IPS MCU RGB SPI RESISTI |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 18-Bit (RGB), SPI 2.4" (60.96mm) 240 x 320 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Resistive | |
Diagonal Screen Size | 2.4" (60.96mm) | |
Viewing Area | 36.72mm W x 48.96mm H | |
Backlight | LED - White | |
Dot Pixels | 240 x 320 | |
Interface | Parallel, 18-Bit (RGB), SPI | |
Controller Type | ST7789 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - |
| Bulk: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 516,76000 Kč | 516,76 Kč |
| 10 | 507,73200 Kč | 5 077,32 Kč |
| 25 | 502,27200 Kč | 12 556,80 Kč |
| 50 | 493,45300 Kč | 24 672,65 Kč |
| 100 | 487,36360 Kč | 48 736,36 Kč |
| Unit Price without VAT: | 516,76000 Kč |
|---|---|
| Unit Price with VAT: | 625,27960 Kč |


