
E24RG12432LW6M250-R | |
|---|---|
DigiKey Part Number | 2632-E24RG12432LW6M250-R-ND |
Manufacturer | |
Manufacturer Product Number | E24RG12432LW6M250-R |
Description | 2.4" TFT MCU RGB SPI RESISTIVE |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 18-Bit (RGB), SPI 2.4" (60.96mm) 240 x 320 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Resistive | |
Diagonal Screen Size | 2.4" (60.96mm) | |
Viewing Area | 36.72mm W x 48.96mm H | |
Backlight | LED - White | |
Dot Pixels | 240 x 320 | |
Interface | Parallel, 18-Bit (RGB), SPI | |
Controller Type | ST7789 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - |
| Bulk: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 571,99000 Kč | 571,99 Kč |
| 10 | 561,90600 Kč | 5 619,06 Kč |
| 25 | 556,02720 Kč | 13 900,68 Kč |
| 50 | 545,94800 Kč | 27 297,40 Kč |
| 100 | 539,64860 Kč | 53 964,86 Kč |
| Unit Price without VAT: | 571,99000 Kč |
|---|---|
| Unit Price with VAT: | 692,10790 Kč |


