NHD-10.1-HDMI-A-RSXV-CTU is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Newhaven Display Intl
In Stock: 135
Unit Price: 7 083,47000 Kč
Datasheet

Similar


Focus LCDs
In Stock: 1
Unit Price: 8 051,26000 Kč
Datasheet
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color HDMI 10.1" (256.54mm) 1024 x 600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color HDMI 10.1" (256.54mm) 1024 x 600
10 Tips for Proper Display Handling from our Quality team
Newhaven HDMI TFT Modules | Digi-Key Daily

NHD-10.1-HDMI-A-RSXV-CTU

DigiKey Part Number
NHD-10.1-HDMI-A-RSXV-CTU-ND
Manufacturer
Manufacturer Product Number
NHD-10.1-HDMI-A-RSXV-CTU
Description
GRAPHIC DISPLAY TFT RGB 10.1"
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color HDMI 10.1" (256.54mm) 1024 x 600
Datasheet
 Datasheet
EDA/CAD Models
NHD-10.1-HDMI-A-RSXV-CTU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Newhaven Display Intl
Series
-
Packaging
Tray
Part Status
Obsolete
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Capacitive
Diagonal Screen Size
10.1" (256.54mm)
Viewing Area
222.72mm W x 125.28mm H
Backlight
LED - White
Dot Pixels
1024 x 600
Interface
HDMI
Controller Type
ADV7611
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes