
E101RA-HS500-C | |
|---|---|
DigiKey Part Number | 2632-E101RA-HS500-C-ND |
Manufacturer | |
Manufacturer Product Number | E101RA-HS500-C |
Description | 10.1" IPS HDMI HIGH BRIGHTNESS |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color HDMI 10.1" (256.54mm) 1920 x 1200 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 10.1" (256.54mm) | |
Viewing Area | 136.36mm W x 217.58mm H | |
Backlight | LED - White | |
Dot Pixels | 1920 x 1200 | |
Interface | HDMI | |
Controller Type | NT51021 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - |
| Bulk: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 051,26000 Kč | 8 051,26 Kč |
| 10 | 7 659,86000 Kč | 76 598,60 Kč |
| 25 | 7 346,36040 Kč | 183 659,01 Kč |
| 50 | 6 754,42660 Kč | 337 721,33 Kč |
| 100 | 6 092,98970 Kč | 609 298,97 Kč |
| Unit Price without VAT: | 8 051,26000 Kč |
|---|---|
| Unit Price with VAT: | 9 742,02460 Kč |

