
NHD-10.1-HDMI-A-RSXP-CTU | |
|---|---|
DigiKey Part Number | 757-NHD-10.1-HDMI-A-RSXP-CTU-ND |
Manufacturer | |
Manufacturer Product Number | NHD-10.1-HDMI-A-RSXP-CTU |
Description | GRAPHIC DISPLAY TFT - 10.1" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive TFT - Color HDMI, I2C 10.1" (256.54mm) 1024 x 600 |
Datasheet | Datasheet |
EDA/CAD Models | NHD-10.1-HDMI-A-RSXP-CTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 10.1" (256.54mm) | |
Viewing Area | 235.00mm W x 143.00mm H | |
Backlight | LED | |
Dot Pixels | 1024 x 600 | |
Interface | HDMI, I2C | |
Controller Type | ADV7611 | |
Graphics Color | - | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 083,47000 Kč | 7 083,47 Kč |
| Unit Price without VAT: | 7 083,47000 Kč |
|---|---|
| Unit Price with VAT: | 8 570,99870 Kč |







