Graphic LCD Display Module Transmissive TFT - Color HDMI 10.1" (256.54mm) 1024 x 600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NHD-10.1-HDMI-A-RSXP

DigiKey Part Number
757-NHD-10.1-HDMI-A-RSXP-ND
Manufacturer
Manufacturer Product Number
NHD-10.1-HDMI-A-RSXP
Description
GRAPHIC DISPLAY TFT - 10.1"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Transmissive TFT - Color HDMI 10.1" (256.54mm) 1024 x 600
Datasheet
 Datasheet
EDA/CAD Models
NHD-10.1-HDMI-A-RSXP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Newhaven Display Intl
Series
-
Packaging
Box
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
-
Diagonal Screen Size
10.1" (256.54mm)
Viewing Area
235.00mm W x 143.00mm H
Backlight
LED
Dot Pixels
1024 x 600
Interface
HDMI
Controller Type
ADV7611
Graphics Color
-
Background Color
Black
Dot Size
-
Dot Pitch
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 077,66000 Kč6 077,66 Kč
Manufacturers Standard Package
Unit Price without VAT:6 077,66000 Kč
Unit Price with VAT:7 353,96860 Kč