Capacitive Graphic LCD Display Module TFT - Color, IPS (In-Plane Switching) HDMI, USB 11.6" (294.64mm) 1366 x 768
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitive Graphic LCD Display Module TFT - Color, IPS (In-Plane Switching) HDMI, USB 11.6" (294.64mm) 1366 x 768
CRV00114L
CRV00114L

CRV00114L

DigiKey Part Number
5131-CRV00114L-ND
Manufacturer
Manufacturer Product Number
CRV00114L
Description
GRAPHIC DISPLAY TFT - 11.6"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module TFT - Color, IPS (In-Plane Switching) HDMI, USB 11.6" (294.64mm) 1366 x 768
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Elecrow
Series
-
Packaging
Box
Part Status
Active
Display Type
TFT - Color, IPS (In-Plane Switching)
Display Mode
-
Touchscreen
Capacitive
Diagonal Screen Size
11.6" (294.64mm)
Viewing Area
256.13mm W x 144.00mm H
Backlight
-
Dot Pixels
1366 x 768
Interface
HDMI, USB
Controller Type
-
Graphics Color
-
Background Color
-
Dot Size
-
Dot Pitch
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 079,99000 Kč3 079,99 Kč
102 655,80600 Kč26 558,06 Kč
Unit Price without VAT:3 079,99000 Kč
Unit Price with VAT:3 726,78790 Kč