
NHD-10.1-1024600BF-ASXP-CTP | |
|---|---|
DigiKey Part Number | 757-NHD-10.1-1024600BF-ASXP-CTP-ND |
Manufacturer | |
Manufacturer Product Number | NHD-10.1-1024600BF-ASXP-CTP |
Description | GRAPHIC DISPLAY TFT RGB 10.1" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) I2C, Parallel, 24-Bit (RGB) 10.1" (256.54mm) 1024 x 600 |
Datasheet | Datasheet |
EDA/CAD Models | NHD-10.1-1024600BF-ASXP-CTP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 10.1" (256.54mm) | |
Viewing Area | 224.44mm W x 127.00mm H | |
Backlight | LED - White | |
Dot Pixels | 1024 x 600 | |
Interface | I2C, Parallel, 24-Bit (RGB) | |
Controller Type | HX8282-A | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,54000 $ | 210,54 $ |
| Unit Price without VAT: | 210,54000 $ |
|---|---|
| Unit Price with VAT: | 254,75340 $ |




