Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green Parallel 190.00mm x 54.00mm x 13.00mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green Parallel 190.00mm x 54.00mm x 13.00mm
How-To Create Custom LCD Characters

NHD-0440AZ-FL-YBW

DigiKey Part Number
NHD-0440AZ-FL-YBW-ND
Manufacturer
Manufacturer Product Number
NHD-0440AZ-FL-YBW
Description
LCD MOD 160DIG 40X4 TRAN YLW/GRN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green Parallel 190.00mm x 54.00mm x 13.00mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Newhaven Display Intl
Series
-
Packaging
Box
Part Status
Active
Number of Characters
160.0
Display Format
40 x 4
Character Format
5 x 8 Dots
Display Type
STN - Super-Twisted Nematic
Display Mode
Transflective
Character Size
4.89mm H x 2.78mm W
Outline L x W x H
190.00mm x 54.00mm x 13.00mm
Viewing Area
147.00mm L x 29.50mm W
Backlight
LED - Yellow/Green
Voltage - Supply
4.7V ~ 5.5V
Dot Size
0.50mm W x 0.55mm H
Interface
Parallel
Controller Type
ST7066-0A
Operating Temperature
-20°C ~ 70°C
Text Color
Blue
Background Color
Green
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 664
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1524,95000 Kč524,95 Kč
5493,45400 Kč2 467,27 Kč
10466,68100 Kč4 666,81 Kč
Unit Price without VAT:524,95000 Kč
Unit Price with VAT:635,18950 Kč