


NHD-0440AZ-RN-FBW | |
|---|---|
DigiKey Part Number | NHD-0440AZ-RN-FBW-ND |
Manufacturer | |
Manufacturer Product Number | NHD-0440AZ-RN-FBW |
Description | LCD MOD 160DIG 40 X 4 REFLECTIVE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Reflective 5 x 8 Dots FSTN - Film Super-Twisted Nematic Without Backlight Parallel 190.00mm x 54.00mm x 9.50mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 160.0 | |
Display Format | 40 x 4 | |
Character Format | 5 x 8 Dots | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Reflective | |
Character Size | 4.89mm H x 2.78mm W | |
Outline L x W x H | 190.00mm x 54.00mm x 9.50mm | |
Viewing Area | 147.00mm L x 29.50mm W | |
Backlight | Without Backlight | |
Voltage - Supply | 4.7V ~ 5.5V | |
Dot Size | 0.50mm W x 0.55mm H | |
Interface | Parallel | |
Controller Type | ST7066-0A | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Black | |
Background Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 503,53000 Kč | 503,53 Kč |
| Unit Price without VAT: | 503,53000 Kč |
|---|---|
| Unit Price with VAT: | 609,27130 Kč |










