
C404A-YTY-LW65 | |
|---|---|
DigiKey Part Number | 2632-C404A-YTY-LW65-ND |
Manufacturer | |
Manufacturer Product Number | C404A-YTY-LW65 |
Description | 40X4 STN YELLOW/GREEN CHARACTER |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow Parallel 190.00mm x 54.00mm x 13.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Characters | 160.0 | |
Display Format | 40 x 4 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 4.89mm H x 2.78mm W | |
Outline L x W x H | 190.00mm x 54.00mm x 13.00mm | |
Viewing Area | 147.00mm L x 29.50mm W | |
Backlight | LED - Yellow | |
Voltage - Supply | 5V | |
Dot Size | 0.50mm W x 0.55mm H | |
Interface | Parallel | |
Controller Type | ST7066 | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Black | |
Background Color | Yellow/Green |
| Box: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 862,18000 Kč | 862,18 Kč |
| 10 | 835,93000 Kč | 8 359,30 Kč |
| 25 | 809,89280 Kč | 20 247,32 Kč |
| 50 | 783,64540 Kč | 39 182,27 Kč |
| 100 | 757,60780 Kč | 75 760,78 Kč |
| 250 | 726,32084 Kč | 181 580,21 Kč |
| 500 | 666,26654 Kč | 333 133,27 Kč |
| 1 000 | 643,58870 Kč | 643 588,70 Kč |
| Unit Price without VAT: | 862,18000 Kč |
|---|---|
| Unit Price with VAT: | 1 043,23780 Kč |


