


NHD-0420E2Z-FSW-GBW | |
|---|---|
DigiKey Part Number | NHD-0420E2Z-FSW-GBW-ND |
Manufacturer | |
Manufacturer Product Number | NHD-0420E2Z-FSW-GBW |
Description | LCD MOD 80DIG 20X4 TRANSFLCT WHT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - White Parallel 146.00mm x 62.50mm x 14.50mm |
Datasheet | Datasheet |
EDA/CAD Models | NHD-0420E2Z-FSW-GBW Models |
Category | Viewing Area 123.00mm L x 42.50mm W |
Manufacturer Newhaven Display Intl | Backlight LED - White |
Packaging Bulk | Voltage - Supply 4.7V ~ 5.5V |
Part Status Active | Dot Size 0.92mm W x 1.10mm H |
Number of Characters 80.0 | Interface Parallel |
Display Format 20 x 4 | Controller Type KS0066U |
Character Format 5 x 8 Dots | Operating Temperature -20°C ~ 70°C |
Display Type STN - Super-Twisted Nematic | Text Color Blue |
Display Mode Transflective | Background Color White |
Character Size 9.22mm H x 4.84mm W | Base Product Number |
Outline L x W x H 146.00mm x 62.50mm x 14.50mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C204B-FTW-LW65 | Focus LCDs | 56 | 2632-C204B-FTW-LW65-ND | 702,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 625,25000 Kč | 625,25 Kč |
| 5 | 587,75000 Kč | 2 938,75 Kč |
| 10 | 550,23100 Kč | 5 502,31 Kč |
| 50 | 518,95580 Kč | 25 947,79 Kč |
| 100 | 495,05530 Kč | 49 505,53 Kč |
| Unit Price without VAT: | 625,25000 Kč |
|---|---|
| Unit Price with VAT: | 756,55250 Kč |








