Character Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic LED - White Parallel 146.00mm x 62.50mm x 13.60mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Character Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic LED - White Parallel 146.00mm x 62.50mm x 13.60mm
How-To Create Custom LCD Characters

NHD-0420E2Z-NSW-BBW

DigiKey Part Number
NHD-0420E2Z-NSW-BBW-ND
Manufacturer
Manufacturer Product Number
NHD-0420E2Z-NSW-BBW
Description
LCD MOD 80DIG 20X4 TRANSMISV WHT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Character Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic LED - White Parallel 146.00mm x 62.50mm x 13.60mm
Datasheet
 Datasheet
EDA/CAD Models
NHD-0420E2Z-NSW-BBW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Newhaven Display Intl
Series
-
Packaging
Box
Part Status
Active
Number of Characters
80.0
Display Format
20 x 4
Character Format
5 x 8 Dots
Display Type
STN - Super-Twisted Nematic
Display Mode
Transmissive
Character Size
9.22mm H x 4.84mm W
Outline L x W x H
146.00mm x 62.50mm x 13.60mm
Viewing Area
123.50mm L x 43.00mm W
Backlight
LED - White
Voltage - Supply
4.5V ~ 5.5V
Dot Size
0.92mm W x 1.10mm H
Interface
Parallel
Controller Type
KS0066U
Operating Temperature
-20°C ~ 70°C
Text Color
White
Background Color
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 405
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1608,52000 Kč608,52 Kč
5572,02800 Kč2 860,14 Kč
10544,37300 Kč5 443,73 Kč
Unit Price without VAT:608,52000 Kč
Unit Price with VAT:736,30920 Kč