
C204B-FTW-LW65 | |
|---|---|
DigiKey Part Number | 2632-C204B-FTW-LW65-ND |
Manufacturer | |
Manufacturer Product Number | C204B-FTW-LW65 |
Description | 20X4 FSTN GRAY CHARACTER LCD |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - White Parallel 146.00mm x 62.50mm x 14.50mm |
Datasheet | Datasheet |
Category | Outline L x W x H 146.00mm x 62.50mm x 14.50mm |
Manufacturer Focus LCDs | Viewing Area 123.00mm L x 42.50mm W |
Series | Backlight LED - White |
Packaging Box | Voltage - Supply 5V |
Part Status Active | Dot Size 0.92mm W x 1.10mm H |
Number of Characters 80.0 | Interface Parallel |
Display Format 20 x 4 | Controller Type ST7066U |
Character Format 5 x 8 Dots | Operating Temperature -20°C ~ 70°C |
Display Type FSTN - Film Super-Twisted Nematic | Text Color Black |
Display Mode Transflective | Background Color Gray |
Character Size 9.22mm H x 4.84mm W |
| Box: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 702,00000 Kč | 702,00 Kč |
| 10 | 680,72400 Kč | 6 807,24 Kč |
| 25 | 659,45080 Kč | 16 486,27 Kč |
| 50 | 638,17840 Kč | 31 908,92 Kč |
| Unit Price without VAT: | 702,00000 Kč |
|---|---|
| Unit Price with VAT: | 849,42000 Kč |

