


NHD-0420DZ-FSW-FBW | |
|---|---|
DigiKey Part Number | NHD-0420DZ-FSW-FBW-ND |
Manufacturer | |
Manufacturer Product Number | NHD-0420DZ-FSW-FBW |
Description | LCD MOD 80DIG 20X4 TRANSFLCT WHT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - White Parallel 98.00mm x 60.00mm x 14.00mm |
Datasheet | Datasheet |
Category | Viewing Area 76.00mm L x 25.20mm W |
Manufacturer Newhaven Display Intl | Backlight LED - White |
Packaging Bulk | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Dot Size 0.55mm W x 0.55mm H |
Number of Characters 80.0 | Interface Parallel |
Display Format 20 x 4 | Controller Type SPLC780D OR ST7066U |
Character Format 5 x 8 Dots | Operating Temperature -20°C ~ 70°C |
Display Type FSTN - Film Super-Twisted Nematic | Text Color Black |
Display Mode Transflective | Background Color White |
Character Size 4.75mm H x 2.95mm W | Base Product Number |
Outline L x W x H 98.00mm x 60.00mm x 14.00mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C204A-FTW-LW65 | Focus LCDs | 19 | 2632-C204A-FTW-LW65-ND | 364,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 371,44000 Kč | 371,44 Kč |
| Unit Price without VAT: | 371,44000 Kč |
|---|---|
| Unit Price with VAT: | 449,44240 Kč |














