
LCM-S02004DSF | |
|---|---|
DigiKey Part Number | 67-1763-ND |
Manufacturer | |
Manufacturer Product Number | LCM-S02004DSF |
Description | LCD MOD 80DIG 20X4 TRANS YLW/GRN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green Parallel 98.00mm x 60.00mm x 12.70mm |
Datasheet | Datasheet |
Category | Outline L x W x H 98.00mm x 60.00mm x 12.70mm |
Manufacturer Lumex Opto/Components Inc. | Viewing Area 77.00mm L x 26.30mm W |
Packaging Bulk | Backlight LED - Yellow/Green |
Part Status Active | Voltage - Supply 5V |
Number of Characters 80.0 | Dot Size 0.55mm W x 0.55mm H |
Display Format 20 x 4 | Interface Parallel |
Character Format 5 x 8 Dots | Operating Temperature 0°C ~ 50°C |
Display Type STN - Super-Twisted Nematic | Background Color Green |
Display Mode Transflective | Base Product Number |
Character Size 4.75mm H x 2.95mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 745,17000 Kč | 745,17 Kč |
| 60 | 539,07300 Kč | 32 344,38 Kč |
| 120 | 520,13967 Kč | 62 416,76 Kč |
| Unit Price without VAT: | 745,17000 Kč |
|---|---|
| Unit Price with VAT: | 901,65570 Kč |













