Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Blue Parallel 98.00mm x 60.00mm x 14.00mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Blue Parallel 98.00mm x 60.00mm x 14.00mm
How-To Create Custom LCD Characters

NHD-0420DZ-FSB-GBW

DigiKey Part Number
NHD-0420DZ-FSB-GBW-ND
Manufacturer
Manufacturer Product Number
NHD-0420DZ-FSB-GBW
Description
LCD MOD 80DIG 20X4 TRANSFLCT BLU
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Blue Parallel 98.00mm x 60.00mm x 14.00mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Newhaven Display Intl
Series
-
Packaging
Box
Part Status
Active
Number of Characters
80.0
Display Format
20 x 4
Character Format
5 x 8 Dots
Display Type
STN - Super-Twisted Nematic
Display Mode
Transflective
Character Size
4.75mm H x 2.95mm W
Outline L x W x H
98.00mm x 60.00mm x 14.00mm
Viewing Area
76.00mm L x 25.20mm W
Backlight
LED - Blue
Voltage - Supply
4.5V ~ 5.5V
Dot Size
0.55mm W x 0.55mm H
Interface
Parallel
Controller Type
SPLC780D OR ST7066U
Operating Temperature
-20°C ~ 70°C
Text Color
Blue
Background Color
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
100409,38540 Kč40 938,54 Kč
Manufacturers Standard Package
Unit Price without VAT:409,38540 Kč
Unit Price with VAT:495,35633 Kč