
C204A-FTW-LW65 | |
|---|---|
DigiKey Part Number | 2632-C204A-FTW-LW65-ND |
Manufacturer | |
Manufacturer Product Number | C204A-FTW-LW65 |
Description | 20X4 FSTN GRAY CHARACTER LCD |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 7 Dots FSTN - Film Super-Twisted Nematic LED - White Parallel 98.00mm x 60.00mm x 13.50mm |
Datasheet | Datasheet |
Category | Outline L x W x H 98.00mm x 60.00mm x 13.50mm |
Manufacturer Focus LCDs | Viewing Area 76.00mm L x 25.20mm W |
Series | Backlight LED - White |
Packaging Box | Voltage - Supply 5V |
Part Status Active | Dot Size 0.60mm W x 0.65mm H |
Number of Characters 80.0 | Interface Parallel |
Display Format 20 x 4 | Controller Type ST7066U |
Character Format 5 x 7 Dots | Operating Temperature -20°C ~ 70°C |
Display Type FSTN - Film Super-Twisted Nematic | Text Color Black |
Display Mode Transflective | Background Color Gray |
Character Size 9.22mm H x 4.84mm W |
| Box: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 364,76000 Kč | 364,76 Kč |
| 10 | 353,70900 Kč | 3 537,09 Kč |
| 25 | 342,65600 Kč | 8 566,40 Kč |
| 50 | 331,60240 Kč | 16 580,12 Kč |
| 100 | 320,54900 Kč | 32 054,90 Kč |
| 250 | 308,03572 Kč | 77 008,93 Kč |
| 500 | 294,27110 Kč | 147 135,55 Kč |
| 1 000 | 281,75781 Kč | 281 757,81 Kč |
| Unit Price without VAT: | 364,76000 Kč |
|---|---|
| Unit Price with VAT: | 441,35960 Kč |


