NHD-0224AZ-FSW-GBW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NHD-0224AZ-FSW-GBW
How-To Create Custom LCD Characters

NHD-0224AZ-FSW-GBW

DigiKey Part Number
NHD-0224AZ-FSW-GBW-ND
Manufacturer
Manufacturer Product Number
NHD-0224AZ-FSW-GBW
Description
LCD MOD 48DIG 24X2 TRANSFLCT WHT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - White Parallel 118.00mm x 36.00mm x 12.50mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Newhaven Display Intl
Series
-
Packaging
Bulk
Part Status
Active
Number of Characters
48.0
Display Format
24 x 2
Character Format
5 x 8 Dots
Display Type
STN - Super-Twisted Nematic
Display Mode
Transflective
Character Size
5.55mm H x 3.20mm W
Outline L x W x H
118.00mm x 36.00mm x 12.50mm
Viewing Area
94.50mm L x 18.00mm W
Backlight
LED - White
Voltage - Supply
4.7V ~ 5.5V
Dot Size
0.60mm W x 0.65mm H
Interface
Parallel
Controller Type
KS0066U
Operating Temperature
-20°C ~ 70°C
Text Color
Blue
Background Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 989
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1293,23000 Kč293,23 Kč
5275,62800 Kč1 378,14 Kč
10258,03100 Kč2 580,31 Kč
50243,38020 Kč12 169,01 Kč
100241,36350 Kč24 136,35 Kč
Manufacturers Standard Package
Unit Price without VAT:293,23000 Kč
Unit Price with VAT:354,80830 Kč