Character Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic LED - White I2C, RS-232, SPI 80.00mm x 36.00mm x 13.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Character Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic LED - White I2C, RS-232, SPI 80.00mm x 36.00mm x 13.50mm
How-To Create Custom LCD Characters

NHD-0216K3Z-NSW-BBW-V3

DigiKey Part Number
NHD-0216K3Z-NSW-BBW-V3-ND
Manufacturer
Manufacturer Product Number
NHD-0216K3Z-NSW-BBW-V3
Description
LCD MOD 32DIG 16X2 TRANSMISV WHT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Character Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic LED - White I2C, RS-232, SPI 80.00mm x 36.00mm x 13.50mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Viewing Area
64.50mm L x 16.40mm W
Manufacturer
Newhaven Display Intl
Backlight
LED - White
Packaging
Bulk
Voltage - Supply
4.7V ~ 5.5V
Part Status
Active
Dot Size
0.56mm W x 0.61mm H
Number of Characters
32.0
Interface
I2C, RS-232, SPI
Display Format
16 x 2
Controller Type
PIC16F694
Character Format
5 x 8 Dots
Operating Temperature
-20°C ~ 70°C
Display Type
STN - Super-Twisted Nematic
Text Color
White
Display Mode
Transmissive
Background Color
Blue
Character Size
5.23mm H x 3.00mm W
Base Product Number
Outline L x W x H
80.00mm x 36.00mm x 13.50mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C162AS-BW-LW65Focus LCDs132632-C162AS-BW-LW65-ND184,02000 KčSimilar
In-Stock: 1 191
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1322,95000 Kč322,95 Kč
Unit Price without VAT:322,95000 Kč
Unit Price with VAT:390,76950 Kč