


NHD-0216K3Z-FS(RGB)-FBW-V3 | |
|---|---|
DigiKey Part Number | NHD-0216K3Z-FS(RGB)-FBW-V3-ND |
Manufacturer | |
Manufacturer Product Number | NHD-0216K3Z-FS(RGB)-FBW-V3 |
Description | LCD MOD 32DIG 16X2 TRANSFL R/G/B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots w/Cursor FSTN - Film Super-Twisted Nematic LED - Red/Green/Blue I2C, RS-232, SPI 80.00mm x 36.00mm x 13.50mm |
Datasheet | Datasheet |
EDA/CAD Models | NHD-0216K3Z-FS(RGB)-FBW-V3 Models |
Category | Viewing Area 64.50mm L x 16.40mm W |
Manufacturer Newhaven Display Intl | Backlight LED - Red/Green/Blue |
Packaging Box | Voltage - Supply 4.7V ~ 5.5V |
Part Status Active | Dot Size 0.56mm W x 0.61mm H |
Number of Characters 32.0 | Interface I2C, RS-232, SPI |
Display Format 16 x 2 | Controller Type PIC16F690 |
Character Format 5 x 8 Dots w/Cursor | Operating Temperature -20°C ~ 70°C |
Display Type FSTN - Film Super-Twisted Nematic | Text Color Black |
Display Mode Transflective | Background Color Red/Green/Blue |
Character Size 5.23mm H x 3.00mm W | Base Product Number |
Outline L x W x H 80.00mm x 36.00mm x 13.50mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C162ALBFGS16WT55PABS | Focus LCDs | 25 | 2632-C162ALBFGS16WT55PABS-ND | 323,47000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 389,16000 Kč | 389,16 Kč |
| Unit Price without VAT: | 389,16000 Kč |
|---|---|
| Unit Price with VAT: | 470,88360 Kč |










