
C162AS-BW-LW65 | |
|---|---|
DigiKey Part Number | 2632-C162AS-BW-LW65-ND |
Manufacturer | |
Manufacturer Product Number | C162AS-BW-LW65 |
Description | 16X2 BLUE SERIAL CHARACTER LCD |
Customer Reference | |
Detailed Description | Character Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic LED - White Serial 80.00mm x 36.00mm x 13.20mm |
Datasheet | Datasheet |
Category | Outline L x W x H 80.00mm x 36.00mm x 13.20mm |
Manufacturer Focus LCDs | Viewing Area 64.50mm L x 16.40mm W |
Series | Backlight LED - White |
Packaging Bulk | Voltage - Supply 5V |
Part Status Active | Dot Size 0.61mm W x 0.56mm H |
Number of Characters 32.0 | Interface Serial |
Display Format 16 x 2 | Controller Type ST7066U and PIC16F690 |
Character Format 5 x 8 Dots | Operating Temperature -20°C ~ 70°C |
Display Type STN - Super-Twisted Nematic | Text Color Blue |
Display Mode Transmissive | Background Color White |
Character Size 5.23mm H x 3.00mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 413,03000 Kč | 413,03 Kč |
| 10 | 400,64200 Kč | 4 006,42 Kč |
| 25 | 388,04320 Kč | 9 701,08 Kč |
| 50 | 375,44420 Kč | 18 772,21 Kč |
| 100 | 363,05540 Kč | 36 305,54 Kč |
| Unit Price without VAT: | 413,03000 Kč |
|---|---|
| Unit Price with VAT: | 499,76630 Kč |

