Character Display Module Transmissive 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - Red/Green/Blue I2C, RS-232, SPI 80.00mm x 36.00mm x 13.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Character Display Module Transmissive 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - Red/Green/Blue I2C, RS-232, SPI 80.00mm x 36.00mm x 13.50mm
How-To Create Custom LCD Characters

NHD-0216K3Z-NS(RGB)-FBW-V3

DigiKey Part Number
NHD-0216K3Z-NS(RGB)-FBW-V3-ND
Manufacturer
Manufacturer Product Number
NHD-0216K3Z-NS(RGB)-FBW-V3
Description
LCD MOD 32DIG 16X2 TRANSMS R/G/B
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Character Display Module Transmissive 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - Red/Green/Blue I2C, RS-232, SPI 80.00mm x 36.00mm x 13.50mm
Datasheet
 Datasheet
EDA/CAD Models
NHD-0216K3Z-NS(RGB)-FBW-V3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Newhaven Display Intl
Series
-
Packaging
Bulk
Part Status
Active
Number of Characters
32.0
Display Format
16 x 2
Character Format
5 x 8 Dots
Display Type
FSTN - Film Super-Twisted Nematic
Display Mode
Transmissive
Character Size
5.23mm H x 3.00mm W
Outline L x W x H
80.00mm x 36.00mm x 13.50mm
Viewing Area
64.50mm L x 16.40mm W
Backlight
LED - Red/Green/Blue
Voltage - Supply
4.7V ~ 5.5V
Dot Size
0.56mm W x 0.61mm H
Interface
I2C, RS-232, SPI
Controller Type
PIC16F693
Operating Temperature
-20°C ~ 70°C
Text Color
Red/Green/Blue
Background Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1411,14000 Kč411,14 Kč
Unit Price without VAT:411,14000 Kč
Unit Price with VAT:497,47940 Kč