
S3L-623719 | |
|---|---|
DigiKey Part Number | 4256-S3L-623719-ND |
Manufacturer | |
Manufacturer Product Number | S3L-623719 |
Description | LARGE RUGGED UTILITY |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Enclosure Black Cover Included, Hand Held 6.200" L x 3.700" W (157.48mm x 93.98mm) X 1.970" (50.04mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 6.200" L x 3.700" W (157.48mm x 93.98mm) | |
Height | 1.970" (50.04mm) | |
Area (L x W) | 22.9in² (148cm²) | |
Design | Cover Included, Hand Held | |
Material | - | |
Color | Black | |
Thickness | 0.062" (1.57mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 329,85000 Kč | 329,85 Kč |
| Unit Price without VAT: | 329,85000 Kč |
|---|---|
| Unit Price with VAT: | 399,11850 Kč |




