
S3L-353113 | |
|---|---|
DigiKey Part Number | 4256-S3L-353113-ND |
Manufacturer | |
Manufacturer Product Number | S3L-353113 |
Description | BOX ABS BLACK 3.50"L X 3.10"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included, Hand Held 3.504" L x 3.104" W (89.00mm x 78.84mm) X 1.300" (33.02mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.504" L x 3.104" W (89.00mm x 78.84mm) | |
Height | 1.300" (33.02mm) | |
Area (L x W) | 10.9in² (70cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Black | |
Thickness | 0.060" (1.52mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,34000 Kč | 267,34 Kč |
| 5 | 228,60400 Kč | 1 143,02 Kč |
| 10 | 213,65800 Kč | 2 136,58 Kč |
| 25 | 195,41120 Kč | 4 885,28 Kč |
| 50 | 182,64660 Kč | 9 132,33 Kč |
| 100 | 170,71340 Kč | 17 071,34 Kč |
| 250 | 163,40020 Kč | 40 850,05 Kč |
| Unit Price without VAT: | 267,34000 Kč |
|---|---|
| Unit Price with VAT: | 323,48140 Kč |






