
S3L-303013 | |
|---|---|
DigiKey Part Number | 4256-S3L-303013-ND |
Manufacturer | |
Manufacturer Product Number | S3L-303013 |
Description | BOX ABS BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included, Hand Held X 1.275" (32.39mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | - | |
Height | 1.275" (32.39mm) | |
Area (L x W) | - | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Black | |
Thickness | 0.062" (1.57mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,87000 Kč | 213,87 Kč |
| 5 | 182,75600 Kč | 913,78 Kč |
| 10 | 170,82100 Kč | 1 708,21 Kč |
| 25 | 156,23320 Kč | 3 905,83 Kč |
| 50 | 146,02800 Kč | 7 301,40 Kč |
| 100 | 136,48820 Kč | 13 648,82 Kč |
| 250 | 127,08980 Kč | 31 772,45 Kč |
| Unit Price without VAT: | 213,87000 Kč |
|---|---|
| Unit Price with VAT: | 258,78270 Kč |





