
1551SNAP13BK | |
|---|---|
DigiKey Part Number | 164-1551SNAP13BK-ND |
Manufacturer | |
Manufacturer Product Number | 1551SNAP13BK |
Description | BOX ABS BLACK 3.15" DIA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Cover Included, Hand Held 3.150" Dia (80.01mm) X 0.790" (20.07mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1551SNAP13BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.150" Dia (80.01mm) | |
Height | 0.790" (20.07mm) | |
Area (L x W) | 779in² (5025cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Black | |
Thickness | 0.100" (2.54mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,94000 Kč | 74,94 Kč |
| 5 | 64,11800 Kč | 320,59 Kč |
| 10 | 59,95000 Kč | 599,50 Kč |
| 25 | 54,83120 Kč | 1 370,78 Kč |
| 50 | 51,24840 Kč | 2 562,42 Kč |
| 100 | 47,90140 Kč | 4 790,14 Kč |
| 250 | 43,80928 Kč | 10 952,32 Kč |
| 500 | 40,94772 Kč | 20 473,86 Kč |
| 1 000 | 39,20563 Kč | 39 205,63 Kč |
| Unit Price without VAT: | 74,94000 Kč |
|---|---|
| Unit Price with VAT: | 90,67740 Kč |





