
S3A-453212 | |
---|---|
DigiKey Part Number | 4256-S3A-453212-ND |
Manufacturer | |
Manufacturer Product Number | S3A-453212 |
Description | BOX ABS BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included, Hand Held X |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | - | |
Height | - | |
Area (L x W) | - | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Black | |
Thickness | 0.062" (1.57mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 198,30000 Kč | 198,30 Kč |
Unit Price without VAT: | 198,30000 Kč |
---|---|
Unit Price with VAT: | 239,94300 Kč |