NBPK70EX-100IR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PK70EX-100IR

DigiKey Part Number
528-PK70EX-100IR-ND
Manufacturer
Manufacturer Product Number
PK70EX-100IR
Description
EVAL BOARD FOR PK70 EX
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PK70 EX ColdFire® Ethernet Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NetBurner Inc.
Series
Packaging
Box
Part Status
Active
Type
Interface
Function
Ethernet
Embedded
Yes, MCU, 32-Bit
Utilized IC / Part
PK70 EX
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 208,61000 Kč5 208,61 Kč
105 196,65600 Kč51 966,56 Kč
Manufacturers Standard Package
Unit Price without VAT:5 208,61000 Kč
Unit Price with VAT:6 302,41810 Kč