
NBPKX500-100CR | |
|---|---|
DigiKey Part Number | NBPKX500-100CR-ND |
Manufacturer | |
Manufacturer Product Number | NBPKX500-100CR |
Description | FPGA BLADE BOARD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | XC3S500E FPGA Embedded Personality Blade Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NetBurner Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Platform | Personality Blade | |
Type | Embedded | |
Function | FPGA | |
Utilized IC / Part | XC3S500E | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 325,35000 Kč | 4 325,35 Kč |
| Unit Price without VAT: | 4 325,35000 Kč |
|---|---|
| Unit Price with VAT: | 5 233,67350 Kč |


