
MODM7AE70-100IR | |
|---|---|
DigiKey Part Number | 528-MODM7AE70-100IR-ND |
Manufacturer | |
Manufacturer Product Number | MODM7AE70-100IR |
Description | IC MOD CORTEX-M7 300MHZ 8MB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | SAM E Embedded Module ARM® Cortex®-M7 300MHz 8MB 2MB |
Datasheet | Datasheet |
EDA/CAD Models | MODM7AE70-100IR Models |
Category | Speed 300MHz |
Manufacturer NetBurner Inc. | Flash Size 2MB |
Series | RAM Size 8MB |
Packaging Bulk | Connector Type RJ45 |
Part Status Active | Size / Dimension 2.600" L x 2.000" W (66.04mm x 50.80mm) |
Module/Board Type MCU, Ethernet Core | Operating Temperature -40°C ~ 85°C |
Core Processor ARM® Cortex®-M7 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 429,68000 Kč | 2 429,68 Kč |
| 10 | 2 087,83100 Kč | 20 878,31 Kč |
| 25 | 2 055,70440 Kč | 51 392,61 Kč |
| Unit Price without VAT: | 2 429,68000 Kč |
|---|---|
| Unit Price with VAT: | 2 939,91280 Kč |










