
NNDK-MODM7AE70LC-KIT | |
|---|---|
DigiKey Part Number | 528-NNDK-MODM7AE70LC-KIT-ND |
Manufacturer | |
Manufacturer Product Number | NNDK-MODM7AE70LC-KIT |
Description | EVAL BOARD FOR MODM7AE70 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | MODM7AE70 SAM E Ethernet Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Ethernet |
Manufacturer NetBurner Inc. | Embedded Yes, MCU, 32-Bit |
Series | Utilized IC / Part MODM7AE70 |
Packaging Bulk | Contents Board(s) |
Part Status Active | Base Product Number |
Type Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 930,69000 Kč | 2 930,69 Kč |
| 10 | 2 923,97200 Kč | 29 239,72 Kč |
| Unit Price without VAT: | 2 930,69000 Kč |
|---|---|
| Unit Price with VAT: | 3 546,13490 Kč |


