
S151AH-2450S | |
|---|---|
DigiKey Part Number | 730-1005-ND |
Manufacturer | |
Manufacturer Product Number | S151AH-2450S |
Description | RF ANT 2.4GHZ WHIP TILT RP-SMA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Tilt RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nearson Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 5dBi | |
Features | - | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 7.717" (196.00mm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 256,18000 Kč | 256,18 Kč |
| 10 | 200,88000 Kč | 2 008,80 Kč |
| 50 | 178,71880 Kč | 8 935,94 Kč |
| 100 | 171,85640 Kč | 17 185,64 Kč |
| 250 | 164,60932 Kč | 41 152,33 Kč |
| 500 | 160,24270 Kč | 80 121,35 Kč |
| 1 000 | 156,64842 Kč | 156 648,42 Kč |
| Unit Price without VAT: | 256,18000 Kč |
|---|---|
| Unit Price with VAT: | 309,97780 Kč |










