
STDCRG2-16M | |
|---|---|
DigiKey Part Number | 644-STDCRG2-16MTR-ND - Tape & Reel (TR) 644-STDCRG2-16MCT-ND - Cut Tape (CT) 644-STDCRG2-16MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STDCRG2-16M |
Description | CRYSTAL 16.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±20ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | STDCRG2-16M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,71000 Kč | 12,71 Kč |
| 10 | 11,12300 Kč | 111,23 Kč |
| 25 | 10,52320 Kč | 263,08 Kč |
| 50 | 10,09000 Kč | 504,50 Kč |
| 100 | 9,67140 Kč | 967,14 Kč |
| 250 | 9,14604 Kč | 2 286,51 Kč |
| 500 | 8,76734 Kč | 4 383,67 Kč |
| 1 000 | 8,40470 Kč | 8 404,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,86062 Kč | 23 581,86 Kč |
| 6 000 | 7,53574 Kč | 45 214,44 Kč |
| 9 000 | 7,35209 Kč | 66 168,81 Kč |
| 15 000 | 7,12714 Kč | 106 907,10 Kč |
| 21 000 | 6,98283 Kč | 146 639,43 Kč |
| 30 000 | 6,83309 Kč | 204 992,70 Kč |
| Unit Price without VAT: | 12,71000 Kč |
|---|---|
| Unit Price with VAT: | 15,37910 Kč |










