
ASDLJ-E-24.576MHZ-L-R-T | |
|---|---|
DigiKey Part Number | 535-ASDLJ-E-24.576MHZ-L-R-TTR-ND - Tape & Reel (TR) 535-ASDLJ-E-24.576MHZ-L-R-TCT-ND - Cut Tape (CT) 535-ASDLJ-E-24.576MHZ-L-R-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASDLJ-E-24.576MHZ-L-R-T |
Description | XTAL OSC XO 24.576 MHZ CMOS SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 20µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,84000 Kč | 40,84 Kč |
| 10 | 35,40600 Kč | 354,06 Kč |
| 25 | 33,48640 Kč | 837,16 Kč |
| 50 | 32,10120 Kč | 1 605,06 Kč |
| 100 | 30,77510 Kč | 3 077,51 Kč |
| 250 | 29,10372 Kč | 7 275,93 Kč |
| 500 | 28,41414 Kč | 14 207,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 26,41228 Kč | 26 412,28 Kč |
| 2 000 | 25,64469 Kč | 51 289,38 Kč |
| 3 000 | 25,02059 Kč | 75 061,77 Kč |
| 5 000 | 24,25634 Kč | 121 281,70 Kč |
| 7 000 | 23,76620 Kč | 166 363,40 Kč |
| Unit Price without VAT: | 40,84000 Kč |
|---|---|
| Unit Price with VAT: | 49,41640 Kč |




