Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NSC5318B-26M | |
|---|---|
DigiKey Part Number | 644-NSC5318B-26MTR-ND - Tape & Reel (TR) 644-NSC5318B-26MCT-ND - Cut Tape (CT) 644-NSC5318B-26MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSC5318B-26M |
Description | XTAL OSC TCXO 26.0000MHZ SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 26 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 10 | 33,82800 Kč | 338,28 Kč |
| 25 | 31,99240 Kč | 799,81 Kč |
| 50 | 30,66540 Kč | 1 533,27 Kč |
| 100 | 29,39720 Kč | 2 939,72 Kč |
| 250 | 27,80052 Kč | 6 950,13 Kč |
| 500 | 26,65150 Kč | 13 325,75 Kč |
| 1 000 | 25,70155 Kč | 25 701,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 23,89943 Kč | 71 698,29 Kč |
| 6 000 | 22,91435 Kč | 137 486,10 Kč |
| 9 000 | 22,35767 Kč | 201 219,03 Kč |
| Unit Price without VAT: | 38,85000 Kč |
|---|---|
| Unit Price with VAT: | 47,00850 Kč |







