
QTT216-26.000MDG-T | |
|---|---|
DigiKey Part Number | 4981-QTT216-26.000MDG-TTR-ND - Tape & Reel (TR) 4981-QTT216-26.000MDG-TCT-ND - Cut Tape (CT) 4981-QTT216-26.000MDG-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTT216-26.000MDG-T |
Description | 2.0X1.6 QUARTZ CLIPPED SINE TCXO |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 26 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,94000 Kč | 44,94 Kč |
| 10 | 39,05600 Kč | 390,56 Kč |
| 25 | 36,93960 Kč | 923,49 Kč |
| 50 | 35,41100 Kč | 1 770,55 Kč |
| 100 | 33,94540 Kč | 3 394,54 Kč |
| 250 | 32,10260 Kč | 8 025,65 Kč |
| 500 | 30,77550 Kč | 15 387,75 Kč |
| 1 000 | 29,50471 Kč | 29 504,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 27,59872 Kč | 82 796,16 Kč |
| 6 000 | 26,46165 Kč | 158 769,90 Kč |
| Unit Price without VAT: | 44,94000 Kč |
|---|---|
| Unit Price with VAT: | 54,37740 Kč |

