26 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZKTADSANF-26.000000

DigiKey Part Number
1664-1662-2-ND - Tape & Reel (TR)
1664-1662-1-ND - Cut Tape (CT)
1664-1662-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TZKTADSANF-26.000000
Description
OSC TCXO 26.0000MHZ 1.8V CLP SW
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
26 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
Clipped Sine Wave
Voltage - Supply
1.8V
Frequency Stability
±500ppb
Absolute Pull Range (APR)
-
Operating Temperature
-30°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
1.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2.05x1.65)
Size / Dimension
0.081" L x 0.065" W (2.05mm x 1.65mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 564
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
159,84000 Kč59,84 Kč
1052,01200 Kč520,12 Kč
2549,17720 Kč1 229,43 Kč
5047,14480 Kč2 357,24 Kč
10045,19400 Kč4 519,40 Kč
25042,74016 Kč10 685,04 Kč
50040,97466 Kč20 487,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00039,28390 Kč39 283,90 Kč
2 00037,66401 Kč75 328,02 Kč
3 00036,74839 Kč110 245,17 Kč
5 00035,62722 Kč178 136,10 Kč
Manufacturers Standard Package
Unit Price without VAT:59,84000 Kč
Unit Price with VAT:72,40640 Kč