
NSC5083D-49.152M | |
|---|---|
DigiKey Part Number | 644-NSC5083D-49.152MTR-ND - Tape & Reel (TR) 644-NSC5083D-49.152MCT-ND - Cut Tape (CT) 644-NSC5083D-49.152MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSC5083D-49.152M |
Description | OSC XO 49.152MHZ CMOS 3.3V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 49.152 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 35µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,73000 Kč | 61,73 Kč |
| 10 | 53,71300 Kč | 537,13 Kč |
| 25 | 50,79000 Kč | 1 269,75 Kč |
| 50 | 48,69020 Kč | 2 434,51 Kč |
| 100 | 46,67650 Kč | 4 667,65 Kč |
| 250 | 44,14368 Kč | 11 035,92 Kč |
| 500 | 42,32104 Kč | 21 160,52 Kč |
| 1 000 | 41,37950 Kč | 41 379,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 37,95584 Kč | 113 867,52 Kč |
| Unit Price without VAT: | 61,73000 Kč |
|---|---|
| Unit Price with VAT: | 74,69330 Kč |






