45.158 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSC5083D-45.158M

DigiKey Part Number
644-NSC5083D-45.158MTR-ND - Tape & Reel (TR)
644-NSC5083D-45.158MCT-ND - Cut Tape (CT)
644-NSC5083D-45.158MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSC5083D-45.158M
Description
OSC XO 22.45.158MHZ CMOS 3.3V SM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
45.158 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
15mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
35µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 827
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
161,73000 Kč61,73 Kč
1053,71300 Kč537,13 Kč
2550,79000 Kč1 269,75 Kč
5048,69020 Kč2 434,51 Kč
10046,67650 Kč4 667,65 Kč
25044,14368 Kč11 035,92 Kč
50042,32104 Kč21 160,52 Kč
1 00041,37950 Kč41 379,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00037,95584 Kč113 867,52 Kč
Manufacturers Standard Package
Unit Price without VAT:61,73000 Kč
Unit Price with VAT:74,69330 Kč