


AD6641BCPZ-500 | |
|---|---|
DigiKey Part Number | AD6641BCPZ-500-ND |
Manufacturer | |
Manufacturer Product Number | AD6641BCPZ-500 |
Description | IC IF RCVR 11BIT 200MSPS 56LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Digital Receiver General Purpose On-Chip A/D Converter 56-LFCSP (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | AD6641BCPZ-500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Digital Receiver | |
Frequency | - | |
RF Type | General Purpose | |
Secondary Attributes | On-Chip A/D Converter | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 56-LFCSP (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 333,63000 Kč | 6 333,63 Kč |
| 10 | 5 614,34000 Kč | 56 143,40 Kč |
| 26 | 5 355,81462 Kč | 139 251,18 Kč |
| Unit Price without VAT: | 6 333,63000 Kč |
|---|---|
| Unit Price with VAT: | 7 663,69230 Kč |




