AND/NAND/NOR/OR GATE Configurable 1 Circuit 4 Input 16-SMT (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC726LC3C

DigiKey Part Number
505-HMC726LC3C-ND
Manufacturer
Manufacturer Product Number
HMC726LC3C
Description
IC AND/NAND/NOR/OR GATE 16SMT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
AND/NAND/NOR/OR GATE Configurable 1 Circuit 4 Input 16-SMT (3x3)
Datasheet
 Datasheet
EDA/CAD Models
HMC726LC3C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Active
Logic Type
AND/NAND/NOR/OR GATE
Number of Circuits
1
Number of Inputs
4
Schmitt Trigger Input
No
Output Type
Differential, Single-Ended
Current - Output High, Low
-
Voltage - Supply
-3V ~ -3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-LFQFN Exposed Pad
Supplier Device Package
16-SMT (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
14 669,33000 Kč4 669,33 Kč
103 993,56800 Kč39 935,68 Kč
253 824,88640 Kč95 622,16 Kč
Manufacturers Standard Package
Unit Price without VAT:4 669,33000 Kč
Unit Price with VAT:5 649,88930 Kč