MU00524-32.768K is out of stock and can be placed on backorder.
Available Substitutes:

Similar


NDK (NIHON DEMPA KOGYO CO., LTD)
In Stock: 0
Unit Price: 3,55000 Kč
Datasheet

Similar


NDK (NIHON DEMPA KOGYO CO., LTD)
In Stock: 1 467
Unit Price: 2,25000 Kč
Datasheet

Similar


NDK (NIHON DEMPA KOGYO CO., LTD)
In Stock: 6 502
Unit Price: 3,25000 Kč
Datasheet

Similar


NDK (NIHON DEMPA KOGYO CO., LTD)
In Stock: 5 034
Unit Price: 3,55000 Kč
Datasheet

Similar


NDK (NIHON DEMPA KOGYO CO., LTD)
In Stock: 0
Unit Price: 3,55000 Kč
Datasheet
32.768 kHz Crystal 7pF 80 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MU00524-32.768K

DigiKey Part Number
644-MU00524-32.768KTR-ND - Tape & Reel (TR)
644-MU00524-32.768KCT-ND - Cut Tape (CT)
644-MU00524-32.768KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MU00524-32.768K
Description
CRYSTAL 32.7680KHZ 7PF SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
32.768 kHz Crystal 7pF 80 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
-
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
80 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (2.05x1.2)
Size / Dimension
0.081" L x 0.047" W (2.05mm x 1.20mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,22000 Kč17,22 Kč
1014,90900 Kč149,09 Kč
2514,09400 Kč352,35 Kč
5013,51020 Kč675,51 Kč
10012,95160 Kč1 295,16 Kč
25012,24772 Kč3 061,93 Kč
50011,74082 Kč5 870,41 Kč
1 00011,25535 Kč11 255,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,52686 Kč31 580,58 Kč
6 00010,09202 Kč60 552,12 Kč
9 0009,84624 Kč88 616,16 Kč
15 0009,54516 Kč143 177,40 Kč
21 0009,35205 Kč196 393,05 Kč
Manufacturers Standard Package
Unit Price without VAT:17,22000 Kč
Unit Price with VAT:20,83620 Kč