CS06016-52M is out of stock and can be placed on backorder.
Available Substitutes:

Similar


NDK (NIHON DEMPA KOGYO CO., LTD)
In Stock: 0
Unit Price: 0,67000 Kč
Datasheet
4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS06016-52M

DigiKey Part Number
644-CS06016-52MTR-ND - Tape & Reel (TR)
644-CS06016-52MCT-ND - Cut Tape (CT)
644-CS06016-52MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS06016-52M
Description
CRYSTAL 52.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
53 Weeks
Customer Reference
Detailed Description
52 MHz Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CS06016-52M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
52 MHz
Frequency Stability
-
Frequency Tolerance
-
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,42000 Kč16,42 Kč
1014,18800 Kč141,88 Kč
2513,41320 Kč335,33 Kč
5012,86160 Kč643,08 Kč
10012,32900 Kč1 232,90 Kč
25011,65832 Kč2 914,58 Kč
50011,17628 Kč5 588,14 Kč
1 00010,71382 Kč10 713,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,02036 Kč30 061,08 Kč
6 0009,60645 Kč57 638,70 Kč
9 0009,37240 Kč84 351,60 Kč
15 0009,08583 Kč136 287,45 Kč
21 0008,90200 Kč186 942,00 Kč
Manufacturers Standard Package
Unit Price without VAT:16,42000 Kč
Unit Price with VAT:19,86820 Kč