
| CG07042-12M | |
|---|---|
| DigiKey Part Number | 644-CG07042-12MTR-ND - Tape & Reel (TR) 644-CG07042-12MCT-ND - Cut Tape (CT) 644-CG07042-12MDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CG07042-12M | 
| Description | CRYSTAL 12.0000MHZ 10PF SMD | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 12 MHz ±30ppm Crystal 10pF 100 Ohms 4-SMD, No Lead | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | MHz Crystal | |
| Frequency | 12 MHz | |
| Frequency Stability | ±30ppm | |
| Frequency Tolerance | ±30ppm | |
| Load Capacitance | 10pF | |
| ESR (Equivalent Series Resistance) | 100 Ohms | |
| Operating Mode | Fundamental | |
| Operating Temperature | -10°C ~ 60°C | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
| Height - Seated (Max) | 0.035" (0.90mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 12,69000 Kč | 12,69 Kč | 
| 10 | 11,11000 Kč | 111,10 Kč | 
| 25 | 10,51120 Kč | 262,78 Kč | 
| 50 | 10,07840 Kč | 503,92 Kč | 
| 100 | 9,66020 Kč | 966,02 Kč | 
| 250 | 9,13548 Kč | 2 283,87 Kč | 
| 500 | 8,75724 Kč | 4 378,62 Kč | 
| 1 000 | 8,39501 Kč | 8 395,01 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 6,67380 Kč | 20 021,40 Kč | 
| 6 000 | 6,39798 Kč | 38 387,88 Kč | 
| 9 000 | 6,24203 Kč | 56 178,27 Kč | 
| 15 000 | 6,05108 Kč | 90 766,20 Kč | 
| 21 000 | 6,00773 Kč | 126 162,33 Kč | 
| Unit Price without VAT: | 12,69000 Kč | 
|---|---|
| Unit Price with VAT: | 15,35490 Kč | 
 
 
 
 












