
LMH6622MM | |
|---|---|
DigiKey Part Number | 2156-LMH6622MM-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMH6622MM |
Description | IC OPAMP VFB 2 CIRCUIT 8VSSOP |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Differential 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Differential | |
Slew Rate | 85V/µs | |
-3db Bandwidth | 160 MHz | |
Current - Input Bias | 4.7 µA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 4.3mA (x2 Channels) | |
Current - Output / Channel | 90 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 127 | 49,15882 Kč | 6 243,17 Kč |
| Unit Price without VAT: | 49,15882 Kč |
|---|---|
| Unit Price with VAT: | 59,48217 Kč |








